-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very Low-Power High Speed Rail-To-Rail Input/Output Voltage Feedback Operational Amplifier 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39224-1-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5392 In Stock |
|
$1.8376 / $3.6600 | Buy Now |
DISTI #
595-THS4281DBVR
|
Mouser Electronics | High Speed Operational Amplifiers Very Lo-Pwr R-To-R I/O Voltage Feedback RoHS: Compliant | 9132 |
|
$1.8300 / $3.6600 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VFB 95MHZ RRO SOT23-5 | 5114 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP VFB 95MHZ RRO SOT23-5 | 18000 |
|
$5.8210 / $8.7320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4281DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4281DBVR
Texas Instruments
Very Low-Power High Speed Rail-To-Rail Input/Output Voltage Feedback Operational Amplifier 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bandwidth (3dB)-Nom | 3.8 MHz | |
Bias Current-Max (IIB) @25C | 0.8 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 107 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.4 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 35 V/us | |
Supply Current-Max | 0.93 mA | |
Supply Voltage Limit-Max | 8.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 50000 | |
Voltage Gain-Min | 17783 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for THS4281DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4281DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4281DBVTG4 | Very Low-Power High Speed Rail-To-Rail Input/Output Voltage Feedback Operational Amplifier 5-SOT-23 -40 to 85 | Texas Instruments | THS4281DBVR vs THS4281DBVTG4 |
THS4281DBVRG4 | Very Low-Power High Speed Rail-To-Rail Input/Output Voltage Feedback Operational Amplifier 5-SOT-23 -40 to 85 | Texas Instruments | THS4281DBVR vs THS4281DBVRG4 |
THS4281DBVT | Very Low-Power High Speed Rail-To-Rail Input/Output Voltage Feedback Operational Amplifier 5-SOT-23 -40 to 85 | Texas Instruments | THS4281DBVR vs THS4281DBVT |