-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very Low-Power High Speed Rail-To-Rail Input/Output Voltage Feedback Operational Amplifier 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS4281DGK-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
31015 In Stock |
|
$2.3700 | Buy Now |
DISTI #
296-17001-5-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
399 In Stock |
|
$2.2057 / $4.3900 | Buy Now |
DISTI #
595-THS4281DGK
|
Mouser Electronics | High Speed Operational Amplifiers Very Lo-Pwr R-To-R I/O Voltage Feedback RoHS: Compliant | 298 |
|
$2.2000 / $3.5300 | Buy Now |
DISTI #
V99:2348_07372176
|
Arrow Electronics | Op Amp Single High Speed Amplifier R-R I/O ±8.25V/16.5V 8-Pin VSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1910 | Americas - 5 |
|
$2.0890 / $2.7260 | Buy Now |
|
Bristol Electronics | 360 |
|
RFQ | ||
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Rochester Electronics | THS4281 Very Low-Power High Speed Rail-To-Rail Input/Output Voltage Feedback Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 31015 |
|
$2.0400 / $2.3900 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VFB 95MHZ RRO 8VSSOP | 71664 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4281DGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4281DGK
Texas Instruments
Very Low-Power High Speed Rail-To-Rail Input/Output Voltage Feedback Operational Amplifier 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bandwidth (3dB)-Nom | 3.8 MHz | |
Bias Current-Max (IIB) @25C | 0.8 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 107 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.4 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 35 V/us | |
Supply Current-Max | 0.93 mA | |
Supply Voltage Limit-Max | 8.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50000 | |
Voltage Gain-Min | 17783 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THS4281DGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4281DGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4281DGKR | Very Low-Power High Speed Rail-To-Rail Input/Output Voltage Feedback Operational Amplifier 8-VSSOP -40 to 85 | Texas Instruments | THS4281DGK vs THS4281DGKR |
THS4281DGKG4 | Very Low-Power High Speed Rail-To-Rail Input/Output Voltage Feedback Operational Amplifier 8-VSSOP -40 to 85 | Texas Instruments | THS4281DGK vs THS4281DGKG4 |
THS4281DGKRG4 | Very Low-Power High Speed Rail-To-Rail Input/Output Voltage Feedback Operational Amplifier 8-VSSOP -40 to 85 | Texas Instruments | THS4281DGK vs THS4281DGKRG4 |