Part Details for THS4521SKGD1 by Texas Instruments
Overview of THS4521SKGD1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS4521SKGD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THS4521SKGD1-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 0XCEPT Min Qty: 324 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$87.8896 | Buy Now |
DISTI #
595-THS4521SKGD1
|
Mouser Electronics | Differential Amplifiers DIE SALE Rail In,RRO,Diff Amp RoHS: Compliant | 0 |
|
$87.8900 | Order Now |
Part Details for THS4521SKGD1
THS4521SKGD1 CAD Models
THS4521SKGD1 Part Data Attributes:
|
THS4521SKGD1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4521SKGD1
Texas Instruments
High Temperature, Very Low Power, Negative Rail Input, Rail-to-Rail Output, Differential Amp 0-XCEPT -55 to 210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 4.5 µA | |
Bandwidth (3dB)-Nom | 2.2 MHz | |
Bias Current-Max (IIB) @25C | 0.9 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 3.2 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-XUUC-N12 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 210 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 377.5 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 3.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 81000 | |
Wideband | NO |
Alternate Parts for THS4521SKGD1
This table gives cross-reference parts and alternative options found for THS4521SKGD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4521SKGD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4120IDRG4 | OP-AMP, 9000uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | THS4521SKGD1 vs THS4120IDRG4 |
THS4521HD | High Temperature, Very Low Power, Negative Rail Input, Rail-to-Rail Output, Differential Amp 8-SOIC -55 to 175 | Texas Instruments | THS4521SKGD1 vs THS4521HD |
THS4120CDG4 | OP-AMP, 9000uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | THS4521SKGD1 vs THS4120CDG4 |
THS4120IDG4 | 3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier w/Shutdown 8-SOIC -40 to 85 | Texas Instruments | THS4521SKGD1 vs THS4120IDG4 |
THS4521SHKQ | High Temperature, Very Low Power, Negative Rail Input, Rail-to-Rail Output, Differential Amp 8-CFP -55 to 210 | Texas Instruments | THS4521SKGD1 vs THS4521SHKQ |
THS4120CDR | OP-AMP, 9000uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | THS4521SKGD1 vs THS4120CDR |