Part Details for THS6002CDWPR by Texas Instruments
Overview of THS6002CDWPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS6002CDWPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | THS6002 Dual Differential DSL Line Driver/Receiver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$6.5700 / $7.7200 | Buy Now |
Part Details for THS6002CDWPR
THS6002CDWPR CAD Models
THS6002CDWPR Part Data Attributes
|
THS6002CDWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS6002CDWPR
Texas Instruments
DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 9V TO 32V SINGLE SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.825 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.52 mm |
Alternate Parts for THS6002CDWPR
This table gives cross-reference parts and alternative options found for THS6002CDWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS6002CDWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS6002IDWPRG4 | Dual Differential Line Driver/Receiver 20-SO PowerPAD | Texas Instruments | THS6002CDWPR vs THS6002IDWPRG4 |
THS6002CDWPG4 | Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD 0 to 70 | Texas Instruments | THS6002CDWPR vs THS6002CDWPG4 |
THS6002DWP | DUAL LINE DRIVER, PDSO20, POWER, PLASTIC, SOP-20 | Texas Instruments | THS6002CDWPR vs THS6002DWP |
THS6002IDWPR | Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD -40 to 85 | Texas Instruments | THS6002CDWPR vs THS6002IDWPR |