-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Port xDSL Line Driver 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS6184RHFT-ND
|
DigiKey | IC DRIVER 2/0 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
21000 In Stock |
|
$7.4600 | Buy Now |
DISTI #
296-17862-1-ND
|
DigiKey | IC DRIVER 2/0 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9314 / $10.9400 | Buy Now |
DISTI #
595-THS6184RHFT
|
Mouser Electronics | High Speed Operational Amplifiers XDSL LINE DRIVERS RoHS: Compliant | 1000 |
|
$6.9300 / $10.1100 | Buy Now |
DISTI #
V72:2272_07371910
|
Arrow Electronics | ADSL Driver Quad 50MHz 24-Pin VQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1314 Container: Cut Strips | Americas - 146 |
|
$0.5981 / $2.2842 | Buy Now |
DISTI #
31396333
|
Verical | ADSL Driver Quad 50MHz 24-Pin VQFN EP T/R Min Qty: 3 Package Multiple: 1 Date Code: 1314 | Americas - 146 |
|
$0.5981 / $0.6286 | Buy Now |
|
Rochester Electronics | THS6184 Dual Port xDSL Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 21000 |
|
$6.4000 / $7.5300 | Buy Now |
|
Ameya Holding Limited | IC XDSL DUAL LINE DVR AMP 24VQFN | 1400 |
|
RFQ | |
|
Chip1Cloud | IC XDSL DUAL LINE DVR AMP 24VQFN | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS6184RHFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS6184RHFT
Texas Instruments
Dual Port xDSL Line Driver 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Negative Supply Voltage-Nom | -12 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Peak Current Limit-Nom | 0.415 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 4 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for THS6184RHFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS6184RHFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS6184RHFTG4 | LINE DRIVER, QCC24, GREEN, QFN-24 | Texas Instruments | THS6184RHFT vs THS6184RHFTG4 |