Part Details for THS6204IRHFR by Texas Instruments
Overview of THS6204IRHFR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Price & Stock for THS6204IRHFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS6204IRHFR-ND
|
DigiKey | IC DRIVER 2/0 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
47915 In Stock |
|
$2.2300 | Buy Now |
DISTI #
296-23695-1-ND
|
DigiKey | IC DRIVER 2/0 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0727 / $4.1300 | Buy Now |
DISTI #
595-THS6204IRHFR
|
Mouser Electronics | High Speed Operational Amplifiers Dual Port VDSL2 Line Driver Amp RoHS: Compliant | 0 |
|
$2.0600 | Order Now |
|
Rochester Electronics | THS6204 Dual Port VDSL2 Differential Line Driver Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 47915 |
|
$1.9100 / $2.2500 | Buy Now |
|
Ameya Holding Limited | IC VDSL2 DVR AMP DUAL 24VQFN | 20200 |
|
RFQ |
Part Details for THS6204IRHFR
THS6204IRHFR CAD Models
THS6204IRHFR Part Data Attributes:
|
THS6204IRHFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS6204IRHFR
Texas Instruments
Dual Port VDSL2 Differential Line Driver Amplifier 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Peak Current Limit-Nom | 0.416 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 14 V | |
Supply Voltage1-Min | 5 V | |
Supply Voltage1-Nom | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for THS6204IRHFR
This table gives cross-reference parts and alternative options found for THS6204IRHFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS6204IRHFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS6204IRHFTG4 | LINE DRIVER, PQCC24, GREEN, PLASTIC, QFN-24 | Texas Instruments | THS6204IRHFR vs THS6204IRHFTG4 |
THS6204IRHFT | Dual Port VDSL2 Differential Line Driver Amplifier 24-VQFN -40 to 85 | Texas Instruments | THS6204IRHFR vs THS6204IRHFT |
THS6204IRHFRG4 | LINE DRIVER, PQCC24, GREEN, PLASTIC, QFN-24 | Texas Instruments | THS6204IRHFR vs THS6204IRHFRG4 |