Part Details for THS75330RJ by TE Connectivity
Overview of THS75330RJ by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS75330RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2208
|
Newark | Res, 330R, 75W, Solder, Wirewound, Resistance:330Ohm, Product Range:Ths Series, Power Rating:75W, Resistance Tolerance:± 5%, Resistor Terminals:Solder Lug, Voltage Rating:1.4Kv, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Cgs Te Connectivity THS75330RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.7500 / $11.0000 | Buy Now |
DISTI #
55R0180
|
Newark | Ths75 330R 5% |Cgs Te Connectivity THS75330RJ Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8600 / $12.3300 | Buy Now |
DISTI #
A132090-ND
|
DigiKey | RES CHAS MNT 330 OHM 5% 75W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
36 In Stock |
|
$7.9185 / $14.0500 | Buy Now |
DISTI #
279-THS75330RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS75 330R 5% RoHS: Compliant | 20 |
|
$7.9100 / $12.7700 | Buy Now |
DISTI #
70298352
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 330Ohm +/-5% 40W | TE Connectivity THS75330RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1700 / $17.5500 | RFQ |
|
Onlinecomponents.com | THS75 330R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$7.3500 / $10.3900 | Buy Now |
DISTI #
THS75330RJ
|
TTI | Wirewound Resistors - Chassis Mount THS75 330R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 10 In Stock |
|
$7.8800 / $8.7300 | Buy Now |
DISTI #
1-1879363-4
|
Avnet Abacus | Resistor, 330 Ohm, � 5%, 75 W, Wirewound, Power, Solder Lug (Alt: 1-1879363-4) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2992023
|
element14 Asia-Pacific | RES, 330R, 75W, SOLDER, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.3498 / $22.3396 | Buy Now |
DISTI #
2992023
|
Farnell | RES, 330R, 75W, SOLDER, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 4 Days Container: Each | 0 |
|
$8.9164 / $21.3170 | Buy Now |
Part Details for THS75330RJ
THS75330RJ CAD Models
THS75330RJ Part Data Attributes
|
THS75330RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS75330RJ
TE Connectivity
RESISTOR, WIRE WOUND, 40W, 5%, 30ppm, 330ohm, CHASSIS MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1400, FREE AIR POWER: 40W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 26 mm | |
Package Length | 49 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 47.5 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 71mm x 47.5mm x 26mm | |
Rated Power Dissipation (P) | 75 W | |
Rated Temperature | 25 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1400 V |
Alternate Parts for THS75330RJ
This table gives cross-reference parts and alternative options found for THS75330RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS75330RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSC75330RJ | Fixed Resistor, Wire Wound, 45W, 330ohm, 1400V, 5% +/-Tol, 30ppm/Cel, Chassis Mount | TE Connectivity | THS75330RJ vs HSC75330RJ |