Part Details for THT-114-427-5 by Brady Worldwide Inc
Overview of THT-114-427-5 by Brady Worldwide Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-114-427-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H3876
|
Newark | Tht-114-427-5/Roll Of 5000 Labels |Brady THT-114-427-5 Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$179.9900 | Buy Now |
DISTI #
2267-THT-114-427-5-ND
|
DigiKey | LABEL 1.25"HX0.5"W WHT 1=5000PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
8 In Stock |
|
$184.0590 / $190.8800 | Buy Now |
DISTI #
70392352
|
RS | 0.500 IN X 1.250 IN (12.70 MM X 31.75 MM) | Brady THT-114-427-5 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 0 |
|
$179.9900 | RFQ |
|
Future Electronics | THT Series 1.25 x 0.5" White Translucent Vinyl Thermal Transfer Labels 5K/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Roll | 0Roll |
|
$169.4800 / $177.9500 | Buy Now |
DISTI #
BRATHT-114-427-5
|
Heilind Electronics | .500WX1.250H,B427 VINYL, 1 PKG=5K/ROLL | Americas - 4 in Stock1 On Order |
|
$159.6613 / $210.6171 | Buy Now |
|
Onlinecomponents.com | THT-114-427-5 RoHS: Compliant |
3 On Order |
|
$172.8600 / $179.9900 | Buy Now |
DISTI #
BRATHT-114-427-5
|
Interstate Connecting Components | .500WX1.250H,B427 VINYL, 1 PKG=5K/ROLL | 1 |
|
$159.6613 / $210.6171 | Buy Now |
|
Master Electronics | THT-114-427-5 RoHS: Compliant |
3 On Order |
|
$172.8600 / $179.9900 | Buy Now |
DISTI #
207IE1144
|
Techni-Tool, Inc. | Brady THT-114-427-5 Labels, Thermal Transfer, Self-Laminating Vinyl, Wrap Around, White, 0.5 x 1.25in | 0 |
|
$179.9900 | Buy Now |
DISTI #
207IE1144
|
TestEquity LLC | Brady THT-114-427-5 Labels, Thermal Transfer, Self-Laminating Vinyl, Wrap Around, White, 0.5 x 1.25in | 0 |
|
$179.9900 | Buy Now |