Part Details for THT-117-427-5 by Brady Worldwide Inc
Overview of THT-117-427-5 by Brady Worldwide Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-117-427-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H3879
|
Newark | Tht-117-427-5/Roll Of 5000 Labels |Brady THT-117-427-5 Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 65 |
|
$357.9900 | Buy Now |
DISTI #
2267-THT-117-427-5-ND
|
DigiKey | LABEL 1.25" HX1"W WHT 1=5000PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
29 In Stock |
|
$352.5272 / $366.0900 | Buy Now |
DISTI #
70392355
|
RS | 1.000 IN X 1.250 IN (25.40 MM X 31.75 MM) | Brady THT-117-427-5 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 0 |
|
$357.9900 | RFQ |
|
Future Electronics | Self Laminating 1.00 W x 1.25 L White, Transparent Vinyl Labels RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Roll | 0Roll |
|
$343.9600 / $361.1500 | Buy Now |
DISTI #
BRATHT-117-427-5
|
Heilind Electronics | 1.000 IN X 1.250 IN (25.4 UPC VNDR/NUM: 62334/66282 | Americas - 2 in Stock |
|
$317.5645 / $345.4211 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable/Write On Adhesive Vinyl White/Clear Roll RoHS: Compliant |
5 In Stock 65 Factory Stock |
|
$343.8100 / $357.9900 | Buy Now |
|
Master Electronics | Cable Markers Printable/Write On Adhesive Vinyl White/Clear Roll RoHS: Compliant |
5 In Stock 65 Factory Stock |
|
$343.8100 / $357.9900 | Buy Now |
DISTI #
599-477
|
Techni-Tool, Inc. | Brady THT-117-427-5 THT-117-427-5 1x.5" SELF LAMINATING LABELS 5K/RL | 0 |
|
$357.9900 | Buy Now |
DISTI #
599-477
|
TestEquity LLC | Brady THT-117-427-5 THT-117-427-5 1x.5" SELF LAMINATING LABELS 5K/RL | 0 |
|
$357.9900 | Buy Now |