Part Details for THT-12-423-10 by Brady Worldwide Inc
Overview of THT-12-423-10 by Brady Worldwide Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-12-423-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H3883
|
Newark | Thermal Transfer Printable Labels, 0.500 In X 0.437 In (12.70 Mm X 11.10 Mm) Rohs Compliant: Yes |Brady THT-12-423-10 Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: SPOOL | 115 |
|
$130.9900 | Buy Now |
DISTI #
2267-THT-12-423-10-ND
|
DigiKey | LABEL 0.437"HX0.5"W WH 1=10KPCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
10 In Stock |
|
$131.9658 / $148.8300 | Buy Now |
DISTI #
71093203
|
RS | Thermal Transfer Polyester Label 0.437"H x 0.5"W Roll of 10000 Labels | Brady THT-12-423-10 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel | 3 |
|
$130.9900 | Buy Now |
|
Future Electronics | THT Series 0.437 x 0.5" White Permanent Polyester Thermal Transfer Label-Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 7Roll |
|
$123.3400 / $129.5000 | Buy Now |
|
Onlinecomponents.com | Labels Thermal Transfer Printable Label Polyester 12.7x11.1mm RoHS: Compliant | 115 Factory Stock |
|
$125.8000 / $130.9900 | Buy Now |
DISTI #
81016608
|
Verical | Labels Thermal Transfer Label Polyester 12.7x11.1mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2423 | Americas - 4 |
|
$156.3438 | Buy Now |
|
Master Electronics | Labels Thermal Transfer Printable Label Polyester 12.7x11.1mm RoHS: Compliant | 115 Factory Stock |
|
$125.8000 / $130.9900 | Buy Now |
|
New Advantage Corporation | THT Series 0.437 x 0.5 White Permanent Polyester Thermal Transfer Label-Roll RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$133.4100 / $142.9400 | Buy Now |
DISTI #
207IE1242
|
Techni-Tool, Inc. | Brady THT-12-423-10 Thermal Transfer Printable Thermatab Labels, Material 423(THT12-423-10) | 0 |
|
$130.9900 | Buy Now |
DISTI #
473-908
|
Techni-Tool, Inc. | Brady THT-12-423-10 Polyester Labels, Glossy, White, 3" Core, .437 " x .05" | 0 |
|
$130.9900 | Buy Now |