Part Details for THT-17-423-3-YL by Brady Worldwide Inc
Overview of THT-17-423-3-YL by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-17-423-3-YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X0658
|
Newark | Label, 1 In H X 2 In W/Roll Of 3000 Labels |Brady THT-17-423-3-YL Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: SPOOL | 6 |
|
$198.9900 | Buy Now |
DISTI #
2267-THT-17-423-3-YL-ND
|
DigiKey | LABEL, 1 IN H X 2 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$233.6400 | Buy Now |
DISTI #
71861631
|
RS | Polyester Barcode and Solar Panel Labels, 1"H x 2"W x 3000, White | Brady THT-17-423-3-YL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$198.9900 | RFQ |
|
Future Electronics | THT Series 1 x 2" Yellow Polyester Thermal Transfer Printer Labels 3K/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$229.0600 / $240.5200 | Buy Now |
DISTI #
207IE938
|
Techni-Tool, Inc. | Brady THT-17-423-3-YL Glossy Yellow Label Thermal Transfer, 3" Core | 0 |
|
$198.9900 | Buy Now |
DISTI #
207IE938
|
TestEquity LLC | Brady THT-17-423-3-YL Glossy Yellow Label Thermal Transfer, 3" Core | 0 |
|
$198.9900 | Buy Now |