Part Details for THT-17-438-3 by Brady Worldwide Inc
Overview of THT-17-438-3 by Brady Worldwide Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-17-438-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H3978
|
Newark | Tht-17-438-3/Roll Of 3000 Labels |Brady THT-17-438-3 Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: SPOOL | 39 |
|
$348.9900 | Buy Now |
DISTI #
2267-THT-17-438-3-ND
|
DigiKey | LABEL, 1 IN H X 2 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$396.5400 | Buy Now |
DISTI #
71861642
|
RS | Tamper Evident Checkerboard Polyester Labels, 1"H x 2"W x 3000, Silver | Brady THT-17-438-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$348.9900 | RFQ |
|
Future Electronics | THT Series 1 x 2" Silver Metallized Polyester Thermal Transfer Labels 3K/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$328.6000 / $345.0300 | Buy Now |
|
Onlinecomponents.com | Labels Thermal Transfer Label Polyester Matte Silver 50.8x25.4mm RoHS: Compliant | 39 Factory Stock |
|
$335.1700 / $348.9900 | Buy Now |
|
Master Electronics | Labels Thermal Transfer Label Polyester Matte Silver 50.8x25.4mm RoHS: Compliant | 39 Factory Stock |
|
$335.1700 / $348.9900 | Buy Now |
DISTI #
207IE4383
|
Techni-Tool, Inc. | Brady THT-17-438-3 Labels, Tamper-Evident Checkerboard, 3in Core, Metallized Polyester, Silver, 1 x 2in | 0 |
|
$348.9900 | Buy Now |
DISTI #
207IE4383
|
TestEquity LLC | Brady THT-17-438-3 Labels, Tamper-Evident Checkerboard, 3in Core, Metallized Polyester, Silver, 1 x 2in | 0 |
|
$348.9900 | Buy Now |