Part Details for THT-17-449-3 by Brady Worldwide Inc
Overview of THT-17-449-3 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-17-449-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H3979
|
Newark | Tht-17-449-3/Roll Of 3000 Labels Rohs Compliant: Yes |Brady THT-17-449-3 Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: SPOOL | 80 |
|
$129.9900 | Buy Now |
DISTI #
2267-THT-17-449-3-ND
|
DigiKey | LABEL, 1 IN H X 2 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$162.4700 | Buy Now |
DISTI #
71093323
|
RS | Thermal Transfer Polypropylene Label 1"H x 2"W Roll of 3000 Labels | Brady THT-17-449-3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 0 |
|
$129.9900 | RFQ |
|
Future Electronics | THT Series 1 x 2" White Polypropylene Thermal Transfer Labels 3K/Roll RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$159.2900 / $164.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$124.8400 / $129.9900 | Buy Now |
DISTI #
10027168
|
Techni-Tool, Inc. | Brady THT-17-449-3 Thermal Transfer Label, Material 449, 2"x1", 3000 Labels/Roll | 0 |
|
$129.9900 | Buy Now |
DISTI #
10027168
|
TestEquity LLC | Brady THT-17-449-3 Thermal Transfer Label, Material 449, 2"x1", 3000 Labels/Roll | 0 |
|
$129.9900 | Buy Now |