Part Details for THT-17-484-3 by Brady Worldwide Inc
Overview of THT-17-484-3 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-17-484-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H3980
|
Newark | Tht-17-484-3/Roll Of 3000 Labels |Brady THT-17-484-3 Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: SPOOL | 4 |
|
$234.9900 | Buy Now |
DISTI #
2267-THT-17-484-3-ND
|
DigiKey | LABEL, 1 IN H X 2 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$275.9000 | Buy Now |
DISTI #
71861651
|
RS | Flexible Polyester Curved Surface Labels, 1"H x 2"W x 3000, White | Brady THT-17-484-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$234.9900 | RFQ |
|
Future Electronics | 3in Core Flexible Polyester Curved Surface White Labels 1 in H x 2 in W B-484A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$270.5000 / $284.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$225.6800 / $234.9900 | Buy Now |
DISTI #
10027289
|
Techni-Tool, Inc. | Brady THT-17-484-3 3" Core Series Polyester Thermal Transfer Label, White, B-484, 1 x 2 in | 0 |
|
$234.9900 | Buy Now |
DISTI #
10027289
|
TestEquity LLC | Brady THT-17-484-3 3" Core Series Polyester Thermal Transfer Label, White, B-484, 1 x 2 in | 0 |
|
$234.9900 | Buy Now |