Part Details for THT-18-402-5.2 by Brady Worldwide Inc
Overview of THT-18-402-5.2 by Brady Worldwide Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-18-402-5.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H3988
|
Newark | Labels, Thermal Transfer Printable, White, 76.2 X 25.4Mm, Label Type:Thermal Transfer Printable, Label Dimensions:25.4Mm X 76.2Mm, Label Material:Paper, Label Colour:White, Pack Quantity:5200, Product Range:-, External Width:76.2Mm Rohs Compliant: Yes |Brady THT-18-402-5.2 Min Qty: 1 Package Multiple: 5200 Date Code: 0 Container: SPOOL | 0 |
|
$54.9900 | Buy Now |
DISTI #
2267-THT-18-402-5.2-ND
|
DigiKey | LABEL 1" H X 3"W WHITE 1=5200PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$55.3977 / $66.6400 | Buy Now |
DISTI #
70838858
|
RS | 3.000 In X 1.000 In (76.20 Mm X 25.40 Mm) | Brady THT-18-402-5.2 RoHS: Compliant Min Qty: 1 Package Multiple: 5200 Container: Reel | 0 |
|
$54.9900 | RFQ |
|
Future Electronics | THT Series 1 x 3" White Paper Thermal Transfer Printable Labels 5.2K/ Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Roll | 0Roll |
|
$59.2200 / $62.1800 | Buy Now |
DISTI #
BRATHT-18-402-5.2
|
Heilind Electronics | 3.000Wx1.000H B402 PAPER,WHT 1 PKG=5200/RL | Americas - 4 in Stock |
|
$48.7742 / $64.3405 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.8100 / $54.9900 | Buy Now |
DISTI #
BRATHT-18-402-5.2
|
Interstate Connecting Components | 3.000Wx1.000H B402 PAPER,WHT 1 PKG=5200/RL | 1 |
|
$48.7742 / $64.3405 | Buy Now |
DISTI #
10027935
|
TestEquity LLC | Printable Thermal Transfer Label, White, B-402, 1 x 3 in, 5200 Labels per Roll | 0 |
|
$54.9900 | Buy Now |