Part Details for THT-18-424-1.5-SC by Brady Worldwide Inc
Overview of THT-18-424-1.5-SC by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-18-424-1.5-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y0574
|
Newark | Tht-18-424-1.5-Sc/Roll Of 1500 Labels |Brady THT-18-424-1.5-SC Min Qty: 1 Package Multiple: 1500 Date Code: 0 Container: SPOOL | 10 |
|
$69.9900 | Buy Now |
DISTI #
2267-THT-18-424-1.5-SC-ND
|
DigiKey | LABEL, 1 IN H X 3 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.4700 | Buy Now |
DISTI #
72321074
|
RS | Paper General Identification Labels, 1"H x 3'W, White | Brady THT-18-424-1.5-SC RoHS: Compliant Min Qty: 1 Package Multiple: 1500 Container: Reel | 0 |
|
$69.9900 | RFQ |
|
Future Electronics | THT Series 1" H x 3" W White General Purpose Paper Thermal Transfer Label RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$85.7600 / $90.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.2200 / $69.9900 | Buy Now |
DISTI #
207LB424
|
Techni-Tool, Inc. | Brady THT-18-424-1.5-SC Identification Labels, 1in Core, Thermal Transfer, White, 1 x 3in, 1500/Roll | 0 |
|
$69.9900 | Buy Now |
DISTI #
207LB424
|
TestEquity LLC | Brady THT-18-424-1.5-SC Identification Labels, 1in Core, Thermal Transfer, White, 1 x 3in, 1500/Roll | 0 |
|
$69.9900 | Buy Now |