Part Details for THT-20-423-1 by Brady Worldwide Inc
Overview of THT-20-423-1 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-20-423-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C1010
|
Newark | Label |Brady THT-20-423-1 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 8 |
|
$431.9900 | Buy Now |
DISTI #
2267-THT-20-423-1-ND
|
DigiKey | LABEL, 5" H X 3" W 1=1KPCS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$421.1872 / $490.8400 | Buy Now |
DISTI #
71861692
|
RS | Polyester Barcode and Solar Panel Labels, 5"H x 3"W x 1000, White | Brady THT-20-423-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$431.9900 | RFQ |
|
Future Electronics | THT-20 Series 3" W x 5" H White Polyester Thermal Transfer Printable Label RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$481.2200 / $505.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$414.8800 / $431.9900 | Buy Now |
DISTI #
10026007
|
Techni-Tool, Inc. | Brady THT-20-423-1 Harsh Environment Multi-Purpose Polyester Label, White, 5" x 3", 1000 per Roll | 0 |
|
$431.9900 | Buy Now |
DISTI #
10026007
|
TestEquity LLC | Brady THT-20-423-1 Harsh Environment Multi-Purpose Polyester Label, White, 5" x 3", 1000 per Roll | 0 |
|
$431.9900 | Buy Now |