Part Details for THT-5-413-10 by Brady Worldwide Inc
Overview of THT-5-413-10 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-5-413-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6271
|
Newark | Tht-5-413-10/Roll Of 10000 Labels |Brady THT-5-413-10 Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: SPOOL | 1 |
|
$273.9900 | Buy Now |
DISTI #
2267-THT-5-413-10-ND
|
DigiKey | LABEL, 0.5 IN H X 1 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$350.9900 | Buy Now |
DISTI #
72321128
|
RS | Polyester with Acrylic Adhesive Labels, 0.5"H x 1"W, LtGray | Brady THT-5-413-10 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel | 0 |
|
$273.9900 | RFQ |
|
Future Electronics | 3" Core Series 0.5" H x 1" W MetaLabel Metallic Polyester Labels RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Roll | 0Roll |
|
$344.1100 / $361.3200 | Buy Now |
|
Onlinecomponents.com | Labels Thermal Transfer Label Polyester Matte Silver 25.4x12.7mm RoHS: Compliant |
1 In Stock |
|
$263.1400 / $273.9900 | Buy Now |
|
Master Electronics | Labels Thermal Transfer Label Polyester Matte Silver 25.4x12.7mm RoHS: Compliant |
1 In Stock |
|
$263.1400 / $273.9900 | Buy Now |
DISTI #
10026936
|
TestEquity LLC | Matte Silver Polyester with Acrylic Adhesive Labels, 10000 per Roll | 0 |
|
$273.9900 | Buy Now |