Part Details for THT-53-480-3 by Brady Worldwide Inc
Overview of THT-53-480-3 by Brady Worldwide Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-53-480-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6274
|
Newark | Tht-53-480-3/Roll Of 3000 Labels |Brady THT-53-480-3 Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: SPOOL | 12 |
|
$247.9900 | Buy Now |
DISTI #
2267-THT-53-480-3-ND
|
DigiKey | LABEL, 0.5 IN H X 2 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$291.1700 | Buy Now |
DISTI #
71970884
|
RS | Polyester w/Rubber Adhesive Labels, .5"H x 2"W, Silver | Brady THT-53-480-3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 0 |
|
$247.9900 | RFQ |
|
Future Electronics | THT 0.5 x 2" Light Gray Non-Metal Polyester Thermal Transfer Labels - 3K/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$285.4700 / $299.7400 | Buy Now |
|
Onlinecomponents.com | 3"" Core Series MetaLabel Metallic Polyester Labels RoHS: Compliant |
1 In Stock |
|
$238.1700 / $247.9900 | Buy Now |
|
Master Electronics | 3"" Core Series MetaLabel Metallic Polyester Labels RoHS: Compliant |
1 In Stock |
|
$238.1700 / $247.9900 | Buy Now |
DISTI #
207LB34803
|
Techni-Tool, Inc. | Brady THT-53-480-3 THT Label 2" x .5" 3000/RL | 2 |
|
$247.9900 | Buy Now |
DISTI #
207LB34803
|
TestEquity LLC | Brady THT-53-480-3 THT Label 2" x .5" 3000/RL | 2 |
|
$247.9900 | Buy Now |