Part Details for THT-65-417-3 by Brady Worldwide Inc
Overview of THT-65-417-3 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-65-417-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH7583
|
Newark | Self-Laminating Vinyl Labels, 3.75 In H X 1 In W Clear/White Roll Of 3000 Rohs Compliant: Yes |Brady THT-65-417-3 Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: SPOOL | 0 |
|
$622.9900 | Buy Now |
DISTI #
2267-THT-65-417-3-ND
|
DigiKey | LABEL, 3.75 IN H X 1 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$707.8700 | Buy Now |
DISTI #
72179855
|
RS | High Adhesion Self-Laminating Vinyl Wire Labels, 3.75"H x 1"W, White | Brady THT-65-417-3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 0 |
|
$622.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$475.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$598.3200 / $622.9900 | Buy Now |
DISTI #
10026305
|
Techni-Tool, Inc. | Brady THT-65-417-3 Self-laminating Clear White Acrylic Vinyl THT Labels, 3.75" x 1", 3000 per Roll | 0 |
|
$622.9900 | Buy Now |
DISTI #
10026305
|
TestEquity LLC | Brady THT-65-417-3 Self-laminating Clear White Acrylic Vinyl THT Labels, 3.75" x 1", 3000 per Roll | 0 |
|
$622.9900 | Buy Now |