Part Details for TI.08.C.0112 by Taoglas Antenna Solutions
Overview of TI.08.C.0112 by Taoglas Antenna Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TI.08.C.0112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6707
|
Newark | Whip Antenna, 853-883Mhz, Antenna Type:Whip, Frequency Min:853Mhz, Frequency Max:883Mhz, Antenna Mounting:Sma Connector, Gain:-, Vswr:2.3, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Linear, Product Range:-, Svhc:No Rohs Compliant: Yes |Taoglas TI.08.C.0112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$6.7700 / $9.0200 | Buy Now |
DISTI #
931-1067-ND
|
DigiKey | RF ANT 868MHZ WHIP RA SMA MALE Min Qty: 1 Lead time: 11 Weeks Container: Bag |
488 In Stock |
|
$6.2000 / $8.8500 | Buy Now |
DISTI #
TI.08.C.0112
|
Avnet Americas | 868MHZ TERMINAL ANTENNA 0DBI SMA(M) FIXED 90 DEGREE - GOLD - Bag (Alt: TI.08.C.0112) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-TI08C0112
|
Mouser Electronics | Antennas TI.08.C 868MHz Terminal Antenna SMA(M)RA RoHS: Compliant | 1044 |
|
$6.3300 / $8.5300 | Buy Now |
|
Future Electronics | 868MHz Whip, Right Angle RF Antenna 853MHz ~ 883MHz SMA Male Connector Mount RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$6.6500 / $6.9500 | Buy Now |
|
Onlinecomponents.com | TI.08.C 868MHz Terminal Antenna SMA(M)RA |
100 In Stock |
|
$5.7800 / $8.4100 | Buy Now |
DISTI #
000000000007168828
|
Sager | TI.08.C 868MHz Terminal Antenna SMA(M)RA Min Qty: 1 | 0 |
|
$8.0700 / $8.5000 | Buy Now |
DISTI #
TI.08.C.0112
|
EBV Elektronik | 868MHZ TERMINAL ANTENNA 0DBI SMA(M) FIXED 90 DEGREE - GOLD (Alt: TI.08.C.0112) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | TI.08.C 868MHz Terminal Antenna SMA(M)RA |
100 In Stock |
|
$5.7800 / $8.4100 | Buy Now |
|
Symmetry Electronics | TI.08.C 868MHz Terminal Antenna SMA(M)RA Min Qty: 1 | 0 |
|
$8.8500 | Buy Now |