Part Details for TI.10.0111 by Taoglas Antenna Solutions
Overview of TI.10.0111 by Taoglas Antenna Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TI.10.0111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6709
|
Newark | Whip Antenna, 433.05-434.79Mhz, Antenna Type:Whip, Frequency Min:433.05Mhz, Frequency Max:434.79Mhz, Antenna Mounting:Sma Connector, Gain:0Dbi, Vswr:1.5, Input Power:5W, Input Impedance:50Ohm, Antenna Polarisation:Linear, Product Rohs Compliant: Yes |Taoglas TI.10.0111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 154 |
|
$6.7700 / $9.0200 | Buy Now |
DISTI #
931-1322-ND
|
DigiKey | RF ANT 433MHZ WHIP STR SMA MALE Min Qty: 1 Lead time: 11 Weeks Container: Bag |
572 In Stock |
|
$6.2000 / $8.8500 | Buy Now |
DISTI #
TI.10.0111
|
Avnet Americas | Antenna: 433MHz ISM Band Terminal - Bag (Alt: TI.10.0111) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-TI.10.0111
|
Mouser Electronics | Antennas TI.10 433MHz 0dBi Terminal Antenna SMA(M) RoHS: Compliant | 493 |
|
$5.9000 / $8.5300 | Buy Now |
|
Future Electronics | TI.10 433MHz 0dBi Terminal Antenna, Straight SMA(M) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.4400 | Buy Now |
|
Onlinecomponents.com | TI.10 433MHz 0dBi Terminal Antenna SMA(M) |
177 In Stock |
|
$5.7800 / $8.4100 | Buy Now |
DISTI #
TI.10.0111
|
Avnet Americas | Antenna: 433MHz ISM Band Terminal - Bag (Alt: TI.10.0111) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
TI.10.0111
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$5.7200 | Buy Now |
DISTI #
000000000007168830
|
Sager | TI.10 433MHz 0dBi Terminal Antenna SMA(M) Min Qty: 1 | 0 |
|
$8.0700 / $8.5000 | Buy Now |
DISTI #
TI.10.0111
|
EBV Elektronik | Antenna: 433MHz ISM Band Terminal (Alt: TI.10.0111) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |