Part Details for TI.10.0421 by Taoglas Antenna Solutions
Overview of TI.10.0421 by Taoglas Antenna Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TI.10.0421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TI.10.0421
|
Avnet Americas | ISM Band Terminal Antenna Omni-Directional 0dB 433MHz - Bag (Alt: TI.10.0421) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-TI.10.0421
|
Mouser Electronics | Antennas TI.10 433MHz Terminal Antenna SMB(F) RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.1300 | Buy Now |
|
Onlinecomponents.com | TI.10 433MHz Terminal Antenna SMB(F) | 0 |
|
$6.8900 / $10.0400 | Buy Now |
DISTI #
TI.10.0421
|
Avnet Americas | ISM Band Terminal Antenna Omni-Directional 0dB 433MHz - Bag (Alt: TI.10.0421) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
TI.10.0421
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$6.4400 | Buy Now |
DISTI #
000000000007168833
|
Sager | TI.10 433MHz Terminal Antenna SMB(F) Min Qty: 1 | 0 |
|
$9.6800 / $10.1900 | Buy Now |
|
Symmetry Electronics | TI.10 433MHz Terminal Antenna SMB(F) Min Qty: 1 | 0 |
|
$10.6200 | Buy Now |