Part Details for TI.16.5F11 by Taoglas Antenna Solutions
Overview of TI.16.5F11 by Taoglas Antenna Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TI.16.5F11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6711
|
Newark | Whip Antenna, 902-928Mhz, 0.2Dbi, Antenna Type:Whip, Frequency Min:902Mhz, Frequency Max:928Mhz, Antenna Mounting:N Connector, Gain:0.2Dbi, Vswr:-, Input Power:50W, Input Impedance:50Ohm, Antenna Polarisation:Linear, Product Range:-, rohs Compliant: Yes |Taoglas TI.16.5F11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6200 / $20.5100 | Buy Now |
DISTI #
931-1215-ND
|
DigiKey | RF ANT 915MHZ WHIP STR N MALE Min Qty: 1 Lead time: 11 Weeks Container: Bag |
50 In Stock |
|
$18.6700 / $21.0400 | Buy Now |
DISTI #
TI.16.5F11
|
Avnet Americas | 915MHZ 5DBI DIPOLE OMNI TERMINAL ANTENNA, N-TYPE(M)ST - Bag (Alt: TI.16.5F11) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-TI.16.5F11
|
Mouser Electronics | Antennas TI.16 915MHz 5dBi Dipole Omnidirectional Terminal Antenna, N-type Male RoHS: Compliant | 156 |
|
$17.4000 / $20.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$15.6400 | Buy Now |
|
Onlinecomponents.com | TI.16 915MHz 5dBi Dipole Omnidirectional Terminal Antenna, N-type Male |
14 Partner Stock |
|
$17.4100 / $20.3900 | Buy Now |
DISTI #
TI.16.5F11
|
Avnet Americas | 915MHZ 5DBI DIPOLE OMNI TERMINAL ANTENNA, N-TYPE(M)ST - Bag (Alt: TI.16.5F11) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
TI.16.5F11
|
Avnet Americas | 915MHZ 5DBI DIPOLE OMNI TERMINAL ANTENNA, N-TYPE(M)ST - Bag (Alt: TI.16.5F11) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000007168835
|
Sager | TI.16 915MHz 5dBi Dipole Omnidirectional Terminal Antenna, N-type Male Min Qty: 1 | 0 |
|
$19.1900 / $20.2000 | Buy Now |
DISTI #
2919867
|
Farnell | WHIP ANTENNA, 902-928MHZ, 0.2DBI RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$17.9866 / $19.8079 | Buy Now |