Part Details for TI.84.A113 by Taoglas Antenna Solutions
Overview of TI.84.A113 by Taoglas Antenna Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TI.84.A113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1868
|
Newark | Rf Antenna, 902 To 928Mhz, 1.06Dbi Rohs Compliant: Yes |Taoglas TI.84.A113 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$12.6300 / $14.8000 | Buy Now |
DISTI #
931-TI.84.A113-ND
|
DigiKey | WATERPROOF 868MHZ TERMINAL ANTEN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
95 In Stock |
|
$12.1375 / $12.4300 | Buy Now |
DISTI #
960-TI.84.A113
|
Mouser Electronics | Antennas 868MHZ ANT RoHS: Compliant | 29 |
|
$12.1300 / $14.0100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$11.8500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.3200 / $19.4200 | Buy Now | |
DISTI #
000000000007202333
|
Sager | Waterproof 868MHz Terminal Antenna SMA(M) Hinged Min Qty: 1 | 0 |
|
$11.9400 / $12.1800 | Buy Now |
DISTI #
4309922
|
element14 Asia-Pacific | RF ANTENNA, 902 TO 928MHZ, 1.06DBI RoHS: Compliant Min Qty: 1 Container: Each | 98 |
|
$14.8237 / $17.9487 | Buy Now |
DISTI #
4309922
|
Farnell | RF ANTENNA, 902 TO 928MHZ, 1.06DBI RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 98 |
|
$14.1565 / $16.4552 | Buy Now |
|
Symmetry Electronics | Waterproof 868MHz Terminal Antenna SMA(M) Hinged Min Qty: 1 | 0 |
|
$13.8700 | Buy Now |