Part Details for TI0801500000G by Anytek Technology Corporation Ltd
Overview of TI0801500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TI0801500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TI0801500000G-ND
|
DigiKey | TERM BLK 8POS SIDE ENTRY 5MM PCB Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8686 | Buy Now |
DISTI #
72328773
|
RS | TI 5.0 8P Green , TI 5.0 3P3.8mm brass machined Clamp GN NO MARK | Amphenol - Anytek TI0801500000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 | RFQ |
DISTI #
ANYTI0801500000G
|
Heilind Electronics | TI 5.0 8P GREEN TI 5.0 3P-3.8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7910 / $1.6560 | Buy Now |
DISTI #
ANYTI0801500000G
|
Interstate Connecting Components | TI 5.0 8P GREEN TI 5.0 3P-3.8 | 0 |
|
Buy Now |