Part Details for TI1401500000G by Anytek Technology Corporation Ltd
Overview of TI1401500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TI1401500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TI1401500000G-ND
|
DigiKey | TERM BLK 14P SIDE ENTRY 5MM PCB Min Qty: 2070 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4640 | Buy Now |
DISTI #
72328785
|
RS | TI 5.0 14P Green , TI 5.0 3P3.8mm brass machined Clamp GN NO MARK | Amphenol - Anytek TI1401500000G RoHS: Compliant Min Qty: 2070 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8000 | RFQ |
DISTI #
ANYTI1401500000G
|
Heilind Electronics | TI 5.0 14P GREEN TI 5.0 3P-3. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.3800 / $2.9000 | Buy Now | |
DISTI #
ANYTI1401500000G
|
Interstate Connecting Components | TI 5.0 14P GREEN TI 5.0 3P-3. | 0 |
|
Buy Now |