Part Details for TI160808U300-LRH by Frontier Electronics Co Ltd
Overview of TI160808U300-LRH by Frontier Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TI160808U300-LRH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMITI0603U300
|
Maritex | High Current Ferrite Beads, Z=30 Ohm, 25%, Imax=3A Min Qty: 1 Package Multiple: 1 | 31500 |
|
$0.0350 / $0.0560 | Buy Now |