Part Details for TI321611Z601 by Frontier Electronics Co Ltd
Overview of TI321611Z601 by Frontier Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TI321611Z601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMITI1206Z601
|
Maritex | High Current Ferrite Beads, Z=600 Ohm, 25%, Imax=2A Min Qty: 1 Package Multiple: 1 | 6000 |
|
$0.0620 / $0.1000 | Buy Now |