Part Details for TIA07BU-33 by SMC Corporation of America
Overview of TIA07BU-33 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIA07BU-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70074380
|
RS | Tubing, Nylon 12, 6.35mm OD, 4.57mm ID, Blue, 100 ft, 1.5 MPa (Max.), Air/Water | SMC Corporation TIA07BU-33 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 4 |
|
$30.3500 | Buy Now |