Part Details for TIA10 by Eaton Bussmann
Overview of TIA10 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0909
|
Newark | 10A 690V Ac/460V Dc Gg Industrial Fuse |Eaton Bussmann TIA10 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4700 / $35.2900 | Buy Now |
DISTI #
TIA10-ND
|
DigiKey | FUSE 10A 660V AC / 460V DC GG IN Min Qty: 20 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0055 | Buy Now |
DISTI #
70882305
|
RS | Cooper Bussmann, 10A, A2, T, British Standard Fuse, gG, gM, 660 V ac | Bussmann by Eaton TIA10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$30.4000 / $38.0100 | RFQ |
DISTI #
000000000003884726
|
Sager | Industrial & Electrical Fuses 10A 550V AC Min Qty: 20 | 0 |
|
$25.4300 / $27.1200 | Buy Now |