Part Details for TIA20 by Eaton Bussmann
Overview of TIA20 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0911
|
Newark | 20A 690V Ac/460V Dc Ggindustrial Fuse |Eaton Bussmann TIA20 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6700 / $42.6000 | Buy Now |
DISTI #
TIA20-ND
|
DigiKey | FUSE 20A 660V AC / 460V DC GGIND Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.6675 | Buy Now |
DISTI #
71462397
|
RS | Fuse 20A 660V AC / 460V DC gGINDUSTRIAL FUSE | Bussmann by Eaton TIA20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$32.6800 / $40.8500 | RFQ |