Part Details for TIBPAL20R4-20MJTB by Texas Instruments
Overview of TIBPAL20R4-20MJTB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Agriculture Technology
Price & Stock for TIBPAL20R4-20MJTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TIBPAL20R4-20MJTB-ND
|
DigiKey | TIBPAL20R4-20M HIGH-PERFORMANCE Min Qty: 8 Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$40.2000 | Buy Now |
DISTI #
296-TIBPAL20R4-20MJTB-ND
|
DigiKey | HIGH-PERFORMANCE IMPACT PAL CIRC Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 139 |
|
RFQ | ||
|
Rochester Electronics | TIBPAL20R4-20M High-Performance Impact PAL Circuits RoHS: Not Compliant Status: Active Min Qty: 1 | 132 |
|
$34.5000 / $40.5800 | Buy Now |
|
Ameya Holding Limited | 1909 |
|
RFQ |
Part Details for TIBPAL20R4-20MJTB
TIBPAL20R4-20MJTB CAD Models
TIBPAL20R4-20MJTB Part Data Attributes:
|
TIBPAL20R4-20MJTB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL20R4-20MJTB
Texas Instruments
High-Performance Impact PAL Circuits 24-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 40 MHz | |
In-System Programmable | NO | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 32.005 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 4 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 12 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TIBPAL20R4-20MJTB
This table gives cross-reference parts and alternative options found for TIBPAL20R4-20MJTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL20R4-20MJTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8767104LA | High-Performance Impact PAL Circuits 24-CDIP -55 to 125 | Texas Instruments | TIBPAL20R4-20MJTB vs 5962-8767104LA |
5962-8767104LX | OT PLD, 20ns, CDIP24, CERAMIC, DIP-24 | Texas Instruments | TIBPAL20R4-20MJTB vs 5962-8767104LX |
8412904LA | OT PLD, 30ns, TTL, CDIP24, CERAMIC, DIP-24 | Monolithic Memories (RETIRED) | TIBPAL20R4-20MJTB vs 8412904LA |