-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Performance Impact<TM> PAL<R> Circuits 24-PDIP 0 to 75
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 1138 |
|
$1.0562 / $2.5760 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 24 Pin, Plastic, DIP | 93 |
|
$1.9688 / $3.9375 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 24 Pin, Plastic, DIP | 38 |
|
$2.0209 / $3.6744 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 24 Pin, Plastic, DIP | 910 |
|
$1.4950 / $3.4500 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 24 Pin, Plastic, DIP | 440 |
|
$2.1656 / $3.9375 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 24 Pin, Plastic, DIP | 33 |
|
$2.6250 / $3.9375 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 24 Pin, Plastic, DIP | 34 |
|
$2.0250 / $4.0500 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 24 Pin, Plastic, DIP | 16 |
|
$2.8875 / $3.9375 | Buy Now |
|
Rochester Electronics | PAL20R8 - Electrically Erasable PAL Device ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2568 |
|
$1.7500 / $2.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIBPAL20R8-15CNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL20R8-15CNT
Texas Instruments
High-Performance Impact<TM> PAL<R> Circuits 24-PDIP 0 to 75
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REGISTER PRELOAD; POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 37 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.64 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | ||
Number of Inputs | 12 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TIBPAL20R8-15CNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL20R8-15CNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL20R8BCJS | OT PLD, 15ns, PAL-Type, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 | AMD | TIBPAL20R8-15CNT vs PAL20R8BCJS |
PAL20R8BCNS | OT PLD, 15ns, PAL-Type, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | TIBPAL20R8-15CNT vs PAL20R8BCNS |
PAL20R8-15/BLA | OT PLD, 15ns, PAL-Type, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 | AMD | TIBPAL20R8-15CNT vs PAL20R8-15/BLA |