Part Details for TIC106N-S by Bourns Inc
Overview of TIC106N-S by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIC106N-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIC106N-S
|
Avnet Americas | Thyristor SCR 800V 30A 3-Pin(3+Tab) TO-220 - Rail/Tube (Alt: TIC106N-S) Min Qty: 45000 Package Multiple: 15000 Container: Tube | 0 |
|
RFQ | |
DISTI #
TIC106N-S
|
Avnet Americas | Thyristor SCR 800V 30A 3-Pin(3+Tab) TO-220 - Rail/Tube (Alt: TIC106N-S) Min Qty: 45000 Package Multiple: 15000 Container: Tube | 0 |
|
RFQ | |
DISTI #
TIC106N-S
|
Avnet Abacus | Thyristor SCR 800V 30A 3-Pin(3+Tab) TO-220 (Alt: TIC106N-S) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for TIC106N-S
TIC106N-S CAD Models
TIC106N-S Part Data Attributes:
|
TIC106N-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TIC106N-S
Bourns Inc
Silicon Controlled Rectifier, 3200mA I(T), 800V V(DRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bourns | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 5 mA | |
Leakage Current-Max | 0.4 mA | |
Non-Repetitive Pk On-state Cur | 30 A | |
On-state Current-Max | 3200 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |