Part Details for TICP206D-S by Bourns Inc
Overview of TICP206D-S by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TICP206D-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K6489
|
Newark | Triac 400V 2A |Bourns TICP206D-S Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TICP206D-S
|
Avnet Abacus | BNSTICP206D-S (Alt: TICP206D-S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TICP206D-S
TICP206D-S CAD Models
TICP206D-S Part Data Attributes
|
TICP206D-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TICP206D-S
Bourns Inc
4 Quadrant Logic Level TRIAC, 400V V(DRM), 1.5A I(T)RMS,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 1.5 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for TICP206D-S
This table gives cross-reference parts and alternative options found for TICP206D-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TICP206D-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TICP206D | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1.5A I(T)RMS, TO-92, | Bourns Inc | TICP206D-S vs TICP206D |
TICP206DLPR | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1.5A I(T)RMS, PLASTIC, TO-92, 3 PIN | Bourns Inc | TICP206D-S vs TICP206DLPR |
TICP206DLP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1.5A I(T)RMS, TO-92, PLASTIC, LP003, 3 PIN | Bourns Inc | TICP206D-S vs TICP206DLP |