Part Details for TIGL51-1C-BL-FN-BLK by Carling Technologies
Overview of TIGL51-1C-BL-FN-BLK by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIGL51-1C-BL-FN-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker ON None ON DPDT Quick Connect Angular/Cross Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles RoHS: Compliant |
87 In Stock |
|
$7.2100 / $15.1200 | Buy Now |
DISTI #
51594989
|
Verical | Switch Rocker ON None ON DPDT Quick Connect Angular/Cross Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles Min Qty: 10 Package Multiple: 10 Date Code: 1726 | Americas - 80 |
|
$9.7630 / $19.6560 | Buy Now |
|
Master Electronics | Switch Rocker ON None ON DPDT Quick Connect Angular/Cross Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles RoHS: Compliant |
87 In Stock |
|
$7.2100 / $15.1200 | Buy Now |