Part Details for TIGM5Y-6S-BL-NBL by Carling Technologies
Overview of TIGM5Y-6S-BL-NBL by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIGM5Y-6S-BL-NBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y7288
|
Newark | Tigm5Y6Sblnbl Rohs Compliant: Yes |Carling Technologies TIGM5Y-6S-BL-NBL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7400 / $31.8300 | Buy Now |
DISTI #
432-TIGM5Y-6S-BL-NBL-ND
|
DigiKey | SWITCH ROCKER 15A 125V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Rocker (ON) OFF (ON) DPDT Quick Connect/Solder Lug/Screw Curved/Smooth Face Gloss Rocker 15A 250VAC 559.27VA Bag RoHS: Compliant |
105 In Stock |
|
$13.6000 / $38.0200 | Buy Now |
|
Master Electronics | Switch Rocker (ON) OFF (ON) DPDT Quick Connect/Solder Lug/Screw Curved/Smooth Face Gloss Rocker 15A 250VAC 559.27VA Bag RoHS: Compliant |
105 In Stock |
|
$13.6000 / $38.0200 | Buy Now |