Part Details for TIL113-V by Everlight Electronics Co Ltd
Overview of TIL113-V by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TIL113-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIL113-V-ND
|
DigiKey | OPTOISO 5KV DARL W/BASE 6DIP Min Qty: 195 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6407 | Buy Now |
DISTI #
TIL113-V
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin DIP Tube - Tape and Reel (Alt: TIL113-V) RoHS: Compliant Min Qty: 195 Package Multiple: 65 Container: Reel | 0 |
|
$0.4183 / $0.4869 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 195 Package Multiple: 65 Lead time: 14 Weeks | 0 |
|
$0.4520 | Buy Now |
Part Details for TIL113-V
TIL113-V CAD Models
TIL113-V Part Data Attributes
|
TIL113-V
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TIL113-V
Everlight Electronics Co Ltd
Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |