There are no models available for this part yet.
Overview of TIL113 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TIL113 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 382 |
|
RFQ | ||||
Quest Components | Darlington-npn-output Dc-input Optocoupler, 1-channel, 1.5kv Isolation, Dip | 17 |
|
$0.4000 / $0.4800 | Buy Now |
CAD Models for TIL113 by Texas Instruments
Part Data Attributes for TIL113 by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
PLASTIC, DIP-6
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A001.A.2.A
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Texas Instruments
|
Coll-Emtr Bkdn Voltage-Min
|
30 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Min
|
1000%
|
Current Transfer Ratio-Nom
|
1000%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.1 A
|
Forward Voltage-Max
|
1.5 V
|
Isolation Voltage-Max
|
1500 V
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
1
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.25 W
|
Response Time-Max
|
0.0003 s
|
Surface Mount
|
NO
|
Alternate Parts for TIL113
This table gives cross-reference parts and alternative options found for TIL113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIL113 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 | Isocom Components | TIL113 vs TIL113 |
TIL113 | Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Everlight Electronics Co Ltd | TIL113 vs TIL113 |
TIL113 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, LEAD FREE, DIP-6 | Fairchild Semiconductor Corporation | TIL113 vs TIL113 |