Part Details for TIL113M-V by Everlight Electronics Co Ltd
Overview of TIL113M-V by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for TIL113M-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIL113M-V-ND
|
DigiKey | OPTOISO 5KV DARL W/BASE 6DIP Min Qty: 195 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6407 | Buy Now |
DISTI #
TIL113M-V
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin DIP Tube - Tape and Reel (Alt: TIL113M-V) RoHS: Compliant Min Qty: 195 Package Multiple: 65 Container: Reel | 0 |
|
$0.4183 / $0.4869 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 195 Package Multiple: 65 Lead time: 14 Weeks | 0 |
|
$0.4700 | Buy Now |
Part Details for TIL113M-V
TIL113M-V CAD Models
TIL113M-V Part Data Attributes
|
TIL113M-V
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TIL113M-V
Everlight Electronics Co Ltd
Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for TIL113M-V
This table gives cross-reference parts and alternative options found for TIL113M-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL113M-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIL113M | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Everlight Electronics Co Ltd | TIL113M-V vs TIL113M |
TIL113M | 6-pin DIP Photodarlington Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | TIL113M-V vs TIL113M |
TIL113M | 6-pin DIP Photodarlington Output Optocoupler, 1000-BLKBG | onsemi | TIL113M-V vs TIL113M |