-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-pin DIP Photodarlington Output Optocoupler, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M3449
|
Newark | Darlington-Npn-Output Dc-Input Optocoupler,1-Channel, dip |Onsemi TIL113M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2240 / $0.2860 | Buy Now |
DISTI #
TIL113M-ND
|
DigiKey | OPTOISO 4.17KV DARL W/BASE 6DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2994 In Stock |
|
$0.2260 / $0.7700 | Buy Now |
DISTI #
TIL113M
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP White Tube - Rail/Tube (Alt: TIL113M) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 41000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
TIL113M
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP White Tube - Bulk (Alt: TIL113M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 91000 Factory Stock |
|
$0.2134 / $0.2547 | Buy Now |
DISTI #
512-TIL113M
|
Mouser Electronics | Transistor Output Optocouplers Darlington Output RoHS: Compliant | 1222 |
|
$0.2250 / $0.7700 | Buy Now |
|
Future Electronics | DIP-6 Through Hole 1 Channel 4170 Vrms Min 300% CTR Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.2250 / $0.2450 | Buy Now |
|
Rochester Electronics | TIL113 - Darlington Output Optocoupler, 7500V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 134761 |
|
$0.2134 / $0.2510 | Buy Now |
DISTI #
TIL113M-ONS
|
TME | Optocoupler, THT, Ch: 1, OUT: Darlington, Uinsul: 4.17kV, DIP6 Min Qty: 1 | 998 |
|
$0.3270 / $0.9430 | Buy Now |
DISTI #
TIL113M
|
Avnet Silica | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP White Tube (Alt: TIL113M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
68S5050
|
Bürklin Elektronik | Onsemi optocoupler, DIP-6, TIL113M Min Qty: 1 | 817 |
|
$0.2365 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIL113M
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIL113M
onsemi
6-pin DIP Photodarlington Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for TIL113M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL113M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIL113M | 6-pin DIP Photodarlington Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | TIL113M vs TIL113M |