Part Details for TIL113SM by Isocom Components
Overview of TIL113SM by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIL113SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-TIL113SM-ND
|
DigiKey | 6PIN DARLINGTON OUTPUT, SINGLE O Min Qty: 1 Lead time: 3 Weeks Container: Tube |
65 In Stock |
|
$0.2045 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6695 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.1949 | Buy Now |
DISTI #
77682519
|
Verical | DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD RoHS: Compliant Min Qty: 2990 Package Multiple: 2990 Date Code: 2302 | Americas - 98670 |
|
$0.2070 | Buy Now |
|
NAC | Darlington Output Optocoupler RoHS: Compliant Min Qty: 2990 Package Multiple: 65 Container: Tube | 0 |
|
$0.1920 / $0.2850 | Buy Now |
|
Ozdisan Elektronik | DC-IN 1-CH DARLINGTON DC-OUT PDIP6 SMD | 0 |
|
$0.3667 / $0.4217 | RFQ |
Part Details for TIL113SM
TIL113SM CAD Models
TIL113SM Part Data Attributes
|
TIL113SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL113SM
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for TIL113SM
This table gives cross-reference parts and alternative options found for TIL113SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL113SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIL113SMT&R | Darlington Output Optocoupler | Isocom LTD | TIL113SM vs TIL113SMT&R |
TIL113SM | 6-pin DIP Photodarlington Output Optocoupler, 1000-BLKBG | onsemi | TIL113SM vs TIL113SM |
TIL113SM | Darlington Output Optocoupler | Isocom LTD | TIL113SM vs TIL113SM |
TIL113SR2VM | Darlington Output Optocoupler | onsemi | TIL113SM vs TIL113SR2VM |
TIL113SM | Darlington Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | TIL113SM vs TIL113SM |