Part Details for TIL113SM by onsemi
Overview of TIL113SM by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TIL113SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M3450
|
Newark | Darlington-Npn-Output Dc-Input Optocoupler,1-Channel, so |Onsemi TIL113SM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2670 / $0.3410 | Buy Now |
DISTI #
TIL113SM-ND
|
DigiKey | OPTOISO 4.17KV DARL W/BASE 6SMD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
575 In Stock |
|
$0.2696 / $0.9200 | Buy Now |
DISTI #
TIL113SM
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD White - Bulk (Alt: TIL113SM) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2546 / $0.3038 | Buy Now |
DISTI #
512-TIL113SM
|
Mouser Electronics | Transistor Output Optocouplers SMD Darlington RoHS: Compliant | 1879 |
|
$0.2690 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2780 | Buy Now |
DISTI #
TIL113SM
|
Avnet Asia | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD White (Alt: TIL113SM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2415 / $0.2933 | Buy Now |
DISTI #
TIL113SM
|
Avnet Silica | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD White (Alt: TIL113SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TIL113SM
|
EBV Elektronik | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD White (Alt: TIL113SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TIL113SM
TIL113SM CAD Models
TIL113SM Part Data Attributes
|
TIL113SM
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIL113SM
onsemi
6-pin DIP Photodarlington Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000005 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for TIL113SM
This table gives cross-reference parts and alternative options found for TIL113SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL113SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIL113SM | Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | TIL113SM vs TIL113SM |
TIL113SMT&R | Darlington Output Optocoupler | Isocom LTD | TIL113SM vs TIL113SMT&R |
TIL113SM | Darlington Output Optocoupler | Isocom LTD | TIL113SM vs TIL113SM |
TIL113SR2VM | Darlington Output Optocoupler | onsemi | TIL113SM vs TIL113SR2VM |
TIL113SM | Darlington Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | TIL113SM vs TIL113SM |