TIL113X
Isocom Components
Description: Darlington Output Optocoupler,

Overview of TIL113X by Isocom Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for TIL113X by Isocom Components

Part # Manufacturer Description Stock Price Buy
NAC AC Input-Transistor OutputOptocoupler,1-Element,5300V Isolation RoHS: Compliant Min Qty: 2080 Package Multiple: 65 0
RFQ
Ozdisan Elektronik OPTO COUPLER PHOTO DARLINGTON 0
  • 1 $0.3655
  • 65 $0.3178
$0.3178 / $0.3655 RFQ

CAD Models for TIL113X by Isocom Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TIL113X by Isocom Components

TIL113X
Isocom Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ISOCOM COMPONENTS LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.80.00
Samacsys Manufacturer
Isocom
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Dark Current-Max
100 nA
Forward Current-Max
0.08 A
Forward Voltage-Max
1.5 V
Isolation Voltage-Max
5300 V
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Response Time-Max
0.0003 s
Surface Mount
NO
Terminal Finish
TIN
Want to compare parts?
  1. TIL113X
    Isocom Components
    Darlington Output Optocoupler,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIL113X by Isocom Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIL113X by Isocom Components

Select Manufacturer
Which Manufacturer of TIL113X would you like to use for your alert(s)?
  • Please alert me when TIL113X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TIL113X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIL113X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TIL113X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIL113X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIL113X by Isocom Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: