Part Details for TIL198 by Isocom Components
Overview of TIL198 by Isocom Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for TIL198
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1548
|
Newark | Optocoupler, Dip-8, Dual, Darl. O/P, No. Of Channels:2 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Forward Current If Max:50Ma, Isolation Voltage:5.3Kv, Ctr Min:500%, Collector Emitter Voltage V(Br)Ceo:35V, Product Rohs Compliant: Yes |Isocom TIL198 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1989 |
|
$0.3130 / $0.9780 | Buy Now |
DISTI #
58-TIL198-ND
|
DigiKey | 8PIN DARLINGTON OUTPUT, DUAL CHA Min Qty: 2000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3959 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3640 | Buy Now |
DISTI #
77682438
|
Verical | DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 40000 |
|
$0.3864 | Buy Now |
|
ComSIT USA | Darlington Output Optocoupler, 2-Element, 2500V Isolation RoHS: Not Compliant | Europe - 799 |
|
RFQ | |
|
NAC | Darlington Output Optocoupler,2-Element,5000VIsolation RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3584 / $0.5320 | Buy Now |
DISTI #
1683369
|
element14 Asia-Pacific | OPTOCOUPLER, DIP-8, DUAL, DARL. O/P RoHS: Compliant Min Qty: 1 Container: Each | 44 |
|
$0.4747 / $1.1238 | Buy Now |
DISTI #
1683369
|
Farnell | OPTOCOUPLER, DIP-8, DUAL, DARL. O/P RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 1989 |
|
$0.4772 / $1.1710 | Buy Now |
|
Ozdisan Elektronik | IC-198 OPTO 5300V TRANS. OUTPUT 2CH DIP8 | 1600 |
|
$0.4767 / $0.5482 | Buy Now |
Part Details for TIL198
TIL198 CAD Models
TIL198 Part Data Attributes:
|
TIL198
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL198
Isocom Components
Darlington Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for TIL198
This table gives cross-reference parts and alternative options found for TIL198. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL198, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIL198A | Dual-Channel Optocoupler/Optoisolator 8-PDIP | Texas Instruments | TIL198 vs TIL198A |
LTV-825 | Darlington Output Optocoupler, 2-Element, 5000V Isolation, ROHS COMPLIANT, DIP-8 | Lite-On Semiconductor Corporation | TIL198 vs LTV-825 |
PS2502-2 | 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 | Renesas Electronics Corporation | TIL198 vs PS2502-2 |
TIL198 | Darlington Output Optocoupler, 2-Element, 5000V Isolation, PLASTIC PACKAGE-8 | Isocom LTD | TIL198 vs TIL198 |
TIL198 | Dual-Channel Optocoupler/Optoisolator 8-PDIP | Texas Instruments | TIL198 vs TIL198 |
PS2502-2 | Darlington Output Optocoupler, 2-Element, 5000V Isolation, PLASTIC, DIP-8 | NEC Electronics America Inc | TIL198 vs PS2502-2 |
PS2562-2 | Darlington Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | NEC Electronics America Inc | TIL198 vs PS2562-2 |