Part Details for TILC5E-1L-WH-A by Carling Technologies
Overview of TILC5E-1L-WH-A by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TILC5E-1L-WH-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-TILC5E-1L-WH-A-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6370 | Buy Now |
DISTI #
691-RIL-00113226
|
Mouser Electronics | Rocker Switches TILC5E-1L-WH-A | 0 |
|
$13.7600 / $18.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1100 / $15.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.1100 / $15.2100 | Buy Now |