-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5550
|
Newark | Dc-Dc Converter, 2 O/P, 2W, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:83Ma, Output Voltage - Output 2:-12V, Width:14.4Mmrohs Compliant: Yes |Traco Power TIM 2-2422SM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9900 / $26.1700 | Buy Now |
DISTI #
09AK8472
|
Newark | Tim 2-2422Sm Rohs Compliant: Yes |Traco Power TIM 2-2422SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1951-1944-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4 In Stock |
|
$24.2750 / $31.8700 | Buy Now |
DISTI #
495-TIM2-2422SM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W 18-36Vin +/-12V +/-83mA SMD-16 Med RoHS: Compliant | 1 |
|
$26.4700 / $31.8700 | Buy Now |
DISTI #
74628700
|
RS | DC-DC Converter, Medical, 2W, 18-36Vin, +-12Vout, 83mA, DIP16, TIM 2SM Series | TRACO Power TIM 2-2422SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$31.6000 / $33.1800 | RFQ |
DISTI #
77354390
|
Verical | DC/DC Converter, 2 Watt Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$48.5800 / $54.8240 | Buy Now |
DISTI #
TIM2-2422SM
|
TME | Converter: DC/DC, 2W, Uin: 18÷36V, Uout: 12VDC, Uout2: -12VDC, 100kHz Min Qty: 1 | 3 |
|
$38.5600 / $43.5100 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - SMD 2W 18-36Vin +/-12V +/-83mA SMD-16 Med | 5 |
|
$69.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy