-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9169
|
Newark | Dc-Dc Converter, 5Vdc, 1.2A, 6W, Power Supply Applications:Ite & Medical, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:5Vdc, Output Current - Output 1:1.2A, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TIM 6-4811 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$33.0700 / $39.6800 | Buy Now |
DISTI #
1951-TIM6-4811-ND
|
DigiKey | 6W MEDICAL DC/DC CONVERTER IN DI Min Qty: 1 Lead time: 99 Weeks Container: Tube |
20 In Stock |
|
$33.2285 / $40.0000 | Buy Now |
DISTI #
495-TIM6-4811
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 36-75Vin 5V 1200mA DIP-24 Medical RoHS: Compliant | 18 |
|
$34.8700 / $41.9800 | Buy Now |
DISTI #
74981271
|
RS | DC-DC Converter, Medical, 6W, 1 Output, 36-75Vin, 5Vout, DIP-24, TIM 6 Series | TRACO Power TIM 6-4811 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 99 Weeks, 0 Days Container: Bulk | 0 |
|
$38.4300 / $41.6300 | RFQ |
DISTI #
4344046
|
element14 Asia-Pacific | DC-DC CONVERTER, 5VDC, 1.2A, 6W RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$44.4475 / $46.4520 | Buy Now |
DISTI #
4344046
|
Farnell | DC-DC CONVERTER, 5VDC, 1.2A, 6W RoHS: Compliant Min Qty: 1 Lead time: 200 Weeks, 4 Days Container: Each | 10 |
|
$74.5665 / $89.4702 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 6W 36-75Vin 5V 1200mA DIP-24 Medical | 50 |
|
$84.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy