TIM0910-4
Toshiba America Electronic Components
Description: TRANSISTOR X BAND, GaAs, N-CHANNEL, RF POWER, MOSFET, HERMETIC SEALED, 2-9D1B, 2 PIN, FET RF Power

Overview of TIM0910-4 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TIM0910-4 by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # TIM0910-4
EBV Elektronik MICROWAVE POWER GaAs FET 15V 5.2A 3-Pin 2-9D1B (Alt: TIM0910-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for TIM0910-4 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TIM0910-4 by Toshiba America Electronic Components

TIM0910-4
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TOSHIBA CORP
Package Description
HERMETIC SEALED, 2-9D1B, 3 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
SOURCE
Configuration
SINGLE
DS Breakdown Voltage-Min
15 V
Drain Current-Max (ID)
5.2 A
FET Technology
JUNCTION
Highest Frequency Band
KU BAND
JESD-30 Code
R-CDFM-F2
Number of Elements
1
Number of Terminals
2
Operating Mode
DEPLETION MODE
Operating Temperature-Max
175 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
42.8 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Element Material
GALLIUM ARSENIDE
Want to compare parts?
  1. TIM0910-4
    Toshiba America Electronic Components
    TRANSISTOR X BAND, GaAs, N-CHANNEL, RF POWER, MOSFET, HERMETIC SEALED, 2-9D1B, 2 PIN, FET RF Power
    VS

Alternate Parts for TIM0910-4

This table gives cross-reference parts and alternative options found for TIM0910-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIM0910-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TIM0910-15 TRANSISTOR X BAND, GaAs, N-CHANNEL, RF POWER, MOSFET, HERMETIC SEALED, 2-11C1B, 3 PIN, FET RF Power Toshiba America Electronic Components TIM0910-4 vs TIM0910-15
TIM0910-15L TRANSISTOR X BAND, GaAs, N-CHANNEL, RF POWER, JFET, 2-11C1B, 2 PIN, FET RF Power Toshiba America Electronic Components TIM0910-4 vs TIM0910-15L
TIM0910-5 TRANSISTOR X BAND, GaAs, N-CHANNEL, RF POWER, MOSFET, HERMETIC SEALED, 2-9D1B, 2 PIN, FET RF Power Toshiba America Electronic Components TIM0910-4 vs TIM0910-5
TIM0910-20 TRANSISTOR X BAND, GaAs, N-CHANNEL, RF POWER, MOSFET, HERMETIC SEALED, 2-11C1B, 2 PIN, FET RF Power Toshiba America Electronic Components TIM0910-4 vs TIM0910-20

Related Parts for TIM0910-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIM0910-4 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIM0910-4 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TIM0910-4 would you like to use for your alert(s)?
  • Please alert me when TIM0910-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TIM0910-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIM0910-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TIM0910-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIM0910-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIM0910-4 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: